T4151210005-005

TE Connectivity
571-T4151210005-005
T4151210005-005

製造商:

說明:
感應器線纜/致動器線纜 RPC-M12-MR-5CON-PVC-5.0

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 82

庫存:
82 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$170.65 HK$170.65
HK$163.25 HK$4,244.50
HK$129.47 HK$6,473.50
HK$109.41 HK$10,941.00
HK$106.61 HK$53,305.00
1,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 感應器線纜/致動器線纜
REACH - SVHC:
品牌: TE Connectivity
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 2
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

M8/M12連接器系統

TE Connectivity M8/M12 Connector System fills the needs for sensor connection in industrial machinery and factory automation. The M8/M12 standard is also ideal for applications outside of the traditional industries where a compact, reliable connection system with environmental protection is required. The M8/M12 connector system provides a future-proof interface that supports higher-bandwidth needs, meeting the requirements of up to 10GB/s. This TE Connectivity compact and reliable environmentally protected connection system includes signal and terminated cable assemblies of overmolded construction. The single-end terminated cable assemblies feature a choice of PVC or PUR cables in 2 to 10m lengths. The M12 range offers additional options, including screening and LED indication. TE's M8/M12 connector portfolio includes a full range of A, B, C, D, S, T and X-coded (up to 10 Gigabit/s) versions to serve various application needs. The connectors are also available in shielded and unshielded versions, to support Gigabyte Ethernet applications.
Learn More