TRGL504-P4B-1M

L-Com
17-TRGL504-P4B-1M
TRGL504-P4B-1M

製造商:

說明:
感應器線纜/致動器線纜 M12 DC Power, 5P L, M to O, 14AWG PU, BLK, 1M

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$623.73 HK$623.73
HK$530.11 HK$5,301.10

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 感應器線纜/致動器線纜
Interconnect
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 213.188 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

M12 AC/DC Power Cable Assemblies

L-Com M12 AC/DC Power Cable Assemblies are IP68 and IP69K waterproof rated to protect against liquids and particulates. The K-code AC cable assemblies feature a UL 20234-rated polyurethane jacket, 14AWG stranded round wire with five conductors, and support up to 16A, 630V power. The L-code DC cable assemblies have a UL 20233-rated polyurethane jacket, 14AWG stranded round wire with five conductors, and support up to 16A, 63V power. The T-code cable assemblies are constructed with a UL 20233-rated TPU jacket, 16AWG stranded round wire with four conductors, and support up to 12A, 63VDC power. L-Com M12 cable assemblies feature 1m cable length. Applications include motors and drives, lighting systems, robotics, sensors, industrial control, factory automation, heavy machinery, and material handling equipment.