MN34PW02M010

Amphenol SINE Systems
654-MN34PW02M010
MN34PW02M010

製造商:

說明:
感應器線纜/致動器線纜 3 Pin MiniBoss 1M Female Receptacle

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$347.30 HK$347.30
HK$294.28 HK$2,942.80
HK$272.33 HK$5,446.60
HK$262.71 HK$13,135.50
HK$244.46 HK$24,446.00
HK$231.89 HK$46,378.00
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 感應器線纜/致動器線纜
RoHS:  
Receptacle
3 Position
No Connector
Female
1 m (3.281 ft)
10 A
600 V
16 AWG
MN
品牌: Amphenol SINE Systems
組裝國家: Not Available
擴散國: Not Available
原產國: MX
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 10
子類別: Cable Assemblies
公司名稱: miniBOSS
零件號別名: 14R7137
每件重量: 99.065 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536700000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85444200
ECCN:
EAR99

miniBOSS™ Power and Control Media Connectors

Amphenol SINE Systems offers the robust miniBOSS™ Power and Control Media Connectors for cost-effective robotic and material handling systems, such as factory automation, conveyors, sorting, automated storage, and retrieval. The miniBOSS™ is offered in 2, 3, 4, 5, and 6 position configurations.

miniBOSS M22 Receptacles & Cable Assemblies

Amphenol miniBOSS™ M22 (7/8”) Receptacles and Cable Assemblies are factory assembled, code-compliant, eliminates field wiring errors/cable pullout, and are offered in 3, 4, and 5 position configurations. The high-performance power distribution system features a 13A maximum current, a 600V maximum voltage, an operating temperature range of -20°C to +105°C, and 16AWG cables. The system allows for cost-effective power and signal distribution, utilizing a UL STOOW/CSA Type ST cable. The cables are crush and oil resistant.