SF047

Dynawave
678-SF047
SF047

製造商:

說明:
RF 電纜組件 SpaceFlex 047 Series: 0.058, 70 %, ETFE BLK 0.011, Foil, BRD

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 527

庫存:
527
可立即送貨
在途量:
473
預期16/2/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$94.78 HK$94.78
HK$85.32 HK$853.20
HK$80.39 HK$2,009.75
HK$76.28 HK$7,628.00
HK$68.06 HK$17,015.00
HK$63.95 HK$31,975.00
HK$56.47 HK$56,470.00
2,000 報價

商品屬性 屬性值 選擇屬性
Winchester Interconnect
產品類型: RF 電纜組件
50 Ohms
100 GHz
Black
Bulk
品牌: Dynawave
極性: Normal
產品類型: RF Cable Assemblies
系列: Space-Flex
原廠包裝數量: 1000
子類別: Cable Assemblies
公司名稱: Space-Flex
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544200000
TARIC:
8544200090
ECCN:
EAR99

SpaceFlex™ Space-Grade Cables

Dynawave SpaceFlex™ Space-Grade Cable is designed for both current and future space applications and delivers mission-critical performance in advanced systems. Built with optimized materials, this cable is durable enough to withstand harsh vibrations, shock, temperature extremes, and the radiation of space. This cable maintains lightweight, low-profile configurations while providing excellent high-frequency, low-loss, and phase-stable performance. Dynawave SpaceFlex Space-Grade Cable is suitable for LEO, MEO, and GEO satellite applications where highly reliable, long-term performance is crucial.