CAB.V08

Taoglas
960-CAB.V08
CAB.V08

製造商:

說明:
RF 電纜組件 CAB.V08 NMO Direct Mount - 3/4 inch Hole Brass Mount type to 3ft RG-58 to SMA(M) Straight Plug

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 188

庫存:
188 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$192.76 HK$192.76
HK$162.26 HK$1,622.60
HK$148.95 HK$2,979.00
HK$128.07 HK$6,403.50
HK$127.99 HK$12,799.00
1,000 報價

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: RF 電纜組件
RoHS:  
REACH - SVHC:
NMO
Right Angle
SMA
Plug (Male)
Straight
914.4 mm (36 in)
53 Ohms
RG-58/U
Black
Bulk
品牌: Taoglas
連接器A極: Normal
連接器B極: Normal
觸點材料: Brass
觸點电镀: Gold
極性: Normal
產品類型: RF Cable Assemblies
系列: CAB
原廠包裝數量: 100
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99

CAB Series RF Cable Assemblies

Taoglas CAB Series Radio Frequency (RF) Cable Assemblies are available in various connector types, including SMA, U.FL, N-Type jack with O-ring, IPEX, TNC, NMO, and FAKRA. The cable assemblies come in standard lengths from 50mm to 25 feet and in right-angle, straight, and bulkhead configurations. A variety of jacket colors is also offered. The series features 50Ω or 53Ω impedance and is RoHS and REACH compliant. The CAB series RF Cable Assemblies are ideal for wireless telecommunications, 5G/LTE and Wi-Fi® applications, test instruments, and IoT devices.