73239-0451

Molex
538-73239-0451
73239-0451

製造商:

說明:
RF 電纜組件 CARDINAL TEST 2.4MM PLUG TO JACK ARMORED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,940.52 HK$7,940.52

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF 電纜組件
RoHS:  
2.4 mm
Plug (Male)
Straight
2.4 mm
Jack (Female)
Straight
609.6 mm (24 in)
50 Ohms
50 GHz
MX200
品牌: Molex
連接器A極: Normal
連接器B極: Normal
組裝國家: Not Available
擴散國: Not Available
原產國: KR
頻率範圍: 0 Hz to 50 GHz
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
系列: 73239
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Cardinal Test HF
零件號別名: 732390451 0732390451
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Cardinal Test High-Frequency Cable Assemblies

Molex Cardinal Test High-Frequency Cable Assemblies are designed for test and measurement with frequencies up to 110GHz using 1mm connectors. These cable assemblies feature low attenuation that helps deliver low density and a low dielectric constant with a velocity of propagation up to 80%. The cardinal test HF cable assemblies offer an impedance tolerance of ±1%, providing one of the lowest possible VSWRs along the transmission path and for the cable assembly. These cable assemblies are available in 2.4mm, 3.5mm, and 1.85mm plug and jack options with phase-stable, low-loss cables. Typical applications include network systems, testing and instrumentation equipment, automated test equipment, wireless communications, 5G, and high-speed data transmission.

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.