CONREVSMA005-C08.5

TE Connectivity / Linx Technologies
712-CONREVSMA005C085
CONREVSMA005-C08.5

製造商:

說明:
RF 電纜組件 RPSMA Fml Blkhd RMnt Crmp w 8.5" RG-174

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 845

庫存:
845 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$70.20 HK$70.20
HK$63.62 HK$636.20
HK$60.33 HK$1,206.60
HK$57.05 HK$5,705.00
HK$54.91 HK$10,982.00
HK$53.84 HK$53,840.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: RF 電纜組件
RoHS:  
REACH - SVHC:
RP-SMA
Jack (Female)
Bulkhead
No Connector
216 mm (8.504 in)
50 Ohms
12.4 GHz
RG-174
Black
Bulk
品牌: TE Connectivity / Linx Technologies
連接器A極: Reverse
觸點材料: Brass
觸點电镀: Gold
最低頻率: 0 Hz
極性: Reverse
產品類型: RF Cable Assemblies
系列: RP-SMA
原廠包裝數量: 100
子類別: Cable Assemblies
零件號別名: L9000253-01
每件重量: 8.258 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99

SMA & RP-SMA RF Connectors

TE Connectivity / Linx Technologies SMA and RP-SMA RF Connectors are available in gold plated versions and nickel versions. These SMA connectors provide repeatable electrical performance from DC to 12.4GHz. They are available in a variety of mounting styles and with end crimps for RG58, RG174, and RG178 cables. The Reverse Polarity SMA Connectors (RP-SMA) have the same tooling as standard SMA connectors, but the center contacts are reversed to comply with FCC Part 15 requirements. Reverse Polarity SMA connectors are common in many of today’s electronic devices because they are small, inexpensive, and provide a secure, robust connection.