CSE-SGAM-914-SGFB

TE Connectivity / Linx Technologies
712-CSE-SGAM-914SGFB
CSE-SGAM-914-SGFB

製造商:

說明:
RF 電纜組件 Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 556

庫存:
556 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$106.20 HK$106.20
HK$104.89 HK$52,445.00
1,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: RF 電纜組件
RoHS:  
SMA
Jack (Female)
Bulkhead
SMA
Plug (Male)
Straight
914 mm (35.984 in)
50 Ohms
12.4 GHz
RG-316/U
Bulk
品牌: TE Connectivity / Linx Technologies
連接器A極: Normal
連接器B極: Normal
觸點材料: Brass
觸點电镀: Gold
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
原廠包裝數量: 50
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

CSE-SGAM-ccc-SGAM Cable Assemblies

TE Connectivity / Linx Technologies CSE-SGAM-ccc-SGAM Cable Assemblies offer SMA plug (male pin) connection with 152mm, 305mm, or 610mm options of RG-316/U coaxial cables. CSE Cable Assemblies combine superior performance with a 0GHz to 8GHz operation, compact size, and convenient threaded mating interfaces, providing a reliable, easy-to-use connector. This series meets requirements for corrosion resistance, vibration, mechanical, and thermal shock, in addition to meeting RoHS lead-free standards. TE Connectivity / Linx Technologies CSE Cable Assemblies are ideal for BLUETOOTH®, automotive, industrial, and cellular 5G/4G applications.