PE3C5166-300

Pasternack
28-PE3C5166-300
PE3C5166-300

製造商:

說明:
RF 電纜組件 TNC Male to TNC Male Low Loss Cable 300 Inch Length Using LMR-240-UF Coax

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,071.23 HK$1,071.23
HK$983.11 HK$9,831.10
HK$945.30 HK$23,632.50
HK$913.74 HK$45,687.00
HK$863.51 HK$86,351.00
250 報價

商品屬性 屬性值 選擇屬性
Pasternack
產品類型: RF 電纜組件
TNC
Plug (Male)
Straight
TNC
Plug (Male)
Straight
7.62 m (300 in)
50 Ohms
8 GHz
LMR-240-UF
Black
品牌: Pasternack
連接器A極: Normal
連接器B極: Normal
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: DC to 8 GHz
最低頻率: DC
極性: Normal
產品類型: RF Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

TNC Male to TNC Male Low Loss Cable Assemblies

Pasternack TNC Male to TNC Male Low Loss Cable Assemblies utilize the LMR-400-UF or LMR-240-UF coax cable with 50Ω impedance. These cable assemblies offer a 6GHz or 8GHz frequency rating and a double-shielded design that provides excellent shielding effectiveness of better than 90dB. Additional features include flexible construction, up to 85% phase velocity, a -40°C to +85°C operating temperature range, and 500 mating cycles. Pasternack TNC Male to TNC Male Cable Assemblies are designed for general-purpose and laboratory use.