FMC0808058-60

Fairview Microwave
67-FMC0808058-60
FMC0808058-60

製造商:

說明:
RF 電纜組件 BNC Male (Plug) to BNC Male (Plug) Cable RG-58 Coax Up To 4 GHz in 60 Inch

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$506.60 HK$506.60
HK$427.69 HK$4,276.90
HK$403.44 HK$10,086.00
HK$384.45 HK$19,222.50
HK$366.12 HK$36,612.00

商品屬性 屬性值 選擇屬性
Fairview Microwave
產品類型: RF 電纜組件
BNC
Plug (Male)
Straight
BNC
Plug (Male)
Straight
60 inches
50 Ohms
4 GHz
RG-58
Black
Bag
品牌: Fairview Microwave
觸點材料: Brass
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: DC to 4 GHz
最低頻率: DC
產品類型: RF Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 79.678 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

BNC Male Cables & Connectors

Fairview Microwave BNC Male Cables and Connectors feature BNC male terminations and are suitable for general-purpose applications. These BNC male coax cables from Fairview Microwave are available in lengths of 36" or 60" and feature 50Ω impedance, a -40°C to +80°C operating temperature range, and a DC to 4GHz frequency range. The BNC male connectors offer a straight body geometry, while the SC6023 series has a crimp/solder attachment for RG55 and RG142. The SC6030 series offers a crimp/solder attachment compatible with RG316, RG174, RG188, LMR-100, LMR-100A, and LMR-100A-FR.