CASI245-100

Antenova
237-CASI245-100
CASI245-100

製造商:

說明:
RF 電纜組件 SMA Jack to MHF1 (U.FL), 100mm cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 86

庫存:
86 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.33 HK$42.33
HK$39.13 HK$391.30
HK$36.17 HK$723.40
HK$35.67 HK$3,567.00
HK$31.65 HK$6,330.00
HK$28.77 HK$14,385.00
HK$24.50 HK$24,500.00
HK$22.85 HK$45,700.00

商品屬性 屬性值 選擇屬性
Antenova
產品類型: RF 電纜組件
RoHS:  
IPEX MHF1
Jack (Female)
Right Angle
SMA
Jack (Female)
Bulkhead
100 mm (3.937 in)
50 Ohms
6 GHz
1.37 mm Coax
Black
Bulk
品牌: Antenova
連接器A極: Normal
連接器B極: Normal
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 0 Hz to 6 GHz
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
系列: CAS
原廠包裝數量: 100
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

SMA Cable Assemblies

Antenova SMA Cable Assemblies are designed to go with Antenova's external antennas and are available in four options. The CASI245-100 cable assembly is an IPEX MHF1 to SMA (F) bulkhead straight connector with a 100mm length, 1.37mm outside diameter coaxial cable. The CAS2M246-100 cable assembly is an SMA (F) jack bulkhead straight connector to the MMCX (M) plug right-angle connector with a 100mm RG174 cable. The CASEND247-50 cable assembly is a semi-rigid cable with SMA (F) jack straight connector with a 50mm length, 2.2mm diameter semi-rigid cable that has an unterminated end, trimmed and tinned. The Antenova CASI248-100 has an IPEX MHF1 to SMA(M) plug with an RF cable and a 100mm length, 1.37mm outside diameter coaxial cable.

Cables, Connectors, & Adapters

Antenova Cables, Connectors, and Adapters are designed to work with a wide range of Antenova antennas. This broad selection of components includes SMA, reverse polarized (RP) SMA, MMCX, and IPEX MHF1 options. The low-loss cable assemblies are offered in 50mm and 100mm lengths with straight or right-angle jacks and plugs. The connectors are gold plated for high reliability and have a maximum PCB thickness of 1.6mm. The lineup includes straight plugs, straight connectors, and right-angle connectors. The adapter portfolio features low insertion loss and durability with >500 connect/disconnect cycles. Antenova Cables, Connectors, and Adapters provide flexibility for antenna designs in a variety of applications.