7029-3382

Amphenol / SV Microwave
523-7029-3382
7029-3382

製造商:

說明:
RF 電纜組件 SMA M RA - SMA M RA 12in CA for .085 Cbl

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,533.28 HK$1,533.28
HK$1,303.53 HK$13,035.30
HK$1,197.90 HK$29,947.50
HK$1,157.95 HK$57,897.50

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 電纜組件
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
Right Angle
SMA
Plug (Male)
Right Angle
304.8 mm (12 in)
50 Ohms
18 GHz
0.085 Flexible Coax
Blue
Bulk
品牌: Amphenol / SV Microwave
連接器A極: Normal
連接器B極: Normal
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: 18 GHz
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
原廠包裝數量: 25
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Right-Angle SMA Connectors & Assemblies

Amphenol / SV Microwave Right-Angle SMA Connectors and Cable Assemblies offer true broadband 40GHz performance and a space-saving design that reduces stress on solder joints. This series reduces the need for tight bends in order to fit in tight spaces and is available for 0.047 and 0.086 cable types. The cable connectors feature standard flexible or semi-rigid cable termination and are intermateable with SMA interfaces. Amphenol / SV Microwave Right-Angle SMA Connectors and Cable Assemblies are ideal for 5G wireless test applications, rapid prototyping, and rugged high-frequency RF applications.