7015-1108

Amphenol / SV Microwave
523-70151108
7015-1108

製造商:

說明:
RF 電纜組件 2.92mm Male to 2.92mm Male 6" Cable Assembly for .047 SuperFlex Cable

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過9會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,936.76 HK$2,936.76
HK$2,696.16 HK$26,961.60
HK$2,572.61 HK$64,315.25

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 電纜組件
RoHS:  
REACH - SVHC:
2.92 mm
Plug (Male)
Straight
2.92 mm
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohmss
33 GHz
0.047 SuperFlex Coax
Bulk
品牌: Amphenol / SV Microwave
連接器A極: Normal
連接器B極: Normal
組裝國家: Not Available
擴散國: Not Available
原產國: US
頻率範圍: 33 GHz
產品類型: RF Cable Assemblies
原廠包裝數量: 25
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

SuperFlex Ø.047 RF Cable Assemblies

Amphenol / SV Microwave SuperFlex Ø.047 RF Cable Assemblies offer extreme bends for use in small spaces. These SuperFlex assemblies feature a 0.0625" inside bend radius and SMA and/or SMPM connectors in cable lengths from 3" to 12". The connectors offer an impedance of 50Ω and a frequency range of up to 26.5GHz for SMA and 65GHz for SMPM. Typical applications for Amphenol / SV Microwave SuperFlex Ø.047 Cable Assemblies include aerospace, military, and telecommunications.