45136-1001

Molex
538-45136-1001
45136-1001

製造商:

說明:
矩形電纜組件 Mega-Fit CABLE ASSY 10CKT DR 150MM BLK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 148

庫存:
148 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
數量超過148會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$104.23 HK$104.23
HK$88.12 HK$881.20
HK$85.90 HK$2,147.50
HK$83.84 HK$4,192.00
HK$81.38 HK$8,138.00
HK$81.30 HK$20,325.00
HK$76.36 HK$76,360.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
45136
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
10 Position
Receptacle
10 Position
Female / Female
150 m
12 AWG
23 A
Black
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Mega-Fit
額定電壓: 600 V
零件號別名: 0451361001
每件重量: 89.088 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Power Cable Assemblies

Molex High-Power Cable Assemblies offer discrete wires and overmolded cables from 12AWG to 6AWG and deliver 30A to 80A current ratings. These connectors offer premium housing features that combine high power with compactness and reliability. Molex’s extensive design and manufacturing expertise can meet the unique challenges of demanding applications while ensuring high-quality connections.

Mega-Fit Off-the-Shelf (OTS) Cable Assemblies

Molex Mega-Fit Off-the-Shelf (OTS) Discrete Wire Cable Assemblies are available in a variety of lengths to support prototyping and global production. The assemblies deliver 23A per circuit with a 5.70mm pitch, offering more power per linear and square millimeter than most midrange power products. The connectors feature a power-dense design with high-current terminals and are available in 2, 4, 6, 8, 10, and 12 circuits. Positive latching on housings ensures secure retention with an audible click to provide feedback that the connectors are fully mated. Molex Mega-Fit OTS Cable Assemblies are ready for use in home appliances, commercial vehicles, and industrial automation applications.