245136-0605

Molex
538-245136-0605
245136-0605

製造商:

說明:
矩形電纜組件 Megafit 6ckt Black 500MM Overmolded

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 1000   多個: 50
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$154.54 HK$154,540.00
2,500 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
245136
Molded Cable Assemblies
Discrete Wire
Socket
6 Position
Socket
6 Position
Female / Female
500 mm
12 AWG
18 A
Black
品牌: Molex
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 50
子類別: Cable Assemblies
公司名稱: Mega-Fit
額定電壓: 300 VAC
零件號別名: 02451360605
每件重量: 151.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Power Cable Assemblies

Molex High-Power Cable Assemblies offer discrete wires and overmolded cables from 12AWG to 6AWG and deliver 30A to 80A current ratings. These connectors offer premium housing features that combine high power with compactness and reliability. Molex’s extensive design and manufacturing expertise can meet the unique challenges of demanding applications while ensuring high-quality connections.

Mega-Fit雙向包覆成型纜線組件

Molex Mega-Fit®雙向包覆成型纜線組件含防拉扯功能,採用帶高電流端子、緊密間距/行距的高功率密度設計,相較於多數中階功率產品,可提供更高的線性與平方毫米單位功率。外殼上有正向閂鎖,可確保牢牢固定,而且在結合時可聽到「喀嚓」聲,確認連接器已完全接合。原廠為4路設計,還可自訂各種電路尺寸和纜線長度的版本。