15137-0305

Molex
538-15137-0305
15137-0305

製造商:

說明:
矩形電纜組件 Mini-Lock Cbl 2.5mm P F-F 450mm 3CKTS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 828

庫存:
828 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$26.39 HK$26.39
HK$25.98 HK$259.80
HK$24.08 HK$602.00
HK$23.76 HK$2,376.00
HK$22.77 HK$5,692.50
HK$20.14 HK$24,168.00
HK$20.06 HK$56,168.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
15137
Discrete Wire Cable Assemblies
Discrete Wire
Socket
3 Position
Socket
3 Position
Female / Female
450 mm
22 AWG
Bulk
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
間距: 2.5 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Mini-Lock
額定電壓: 250 V
零件號別名: 151370305 0151370305
每件重量: 8.660 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Mini-Lock Off-the-Shelf Cable Assemblies

Molex Mini-Lock Off-the-Shelf (OTS) Cable Assemblies are discrete cable assemblies that offer 2.50mm pitch and are available in a variety of cable lengths. The mini-lock OTS cable assemblies are available in 50mm to 600mm cable length variants. These Molex OTS cable assemblies are female-to-female connectors with a dual-end assembly configuration. These cable assemblies offer variants from 1 operating circuit to 15 operating circuits. The mini-lock OTS cable assemblies feature a mini-lock-to-mini-lock connector system and provide ready-to-use plug-and-play connections.