229087-2410

Molex
538-229087-2410
229087-2410

製造商:

說明:
矩形電纜組件 Pico-EZmate HC-to-Pigtail OTS Cable ASSY, 1.80mm Pitch, Single Row, 300.00mm Length, 4 Circuits, BLK

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
170
預期10/3/2026
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.58 HK$36.58
HK$33.29 HK$332.90
HK$31.56 HK$789.00
HK$30.83 HK$1,541.50
HK$29.35 HK$2,494.75
HK$25.65 HK$6,540.75
HK$24.91 HK$12,704.10
HK$21.29 HK$21,715.80
HK$19.40 HK$49,470.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
229087
Discrete Wire Assembly
OTS Cable Assembly
Receptacle
4 Position
Pigtail
Female
300 mm
22 AWG
5 A
Black
Bulk
品牌: Molex
間距: 1.8 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 85
子類別: Cable Assemblies
公司名稱: Pico-Ezmate
額定電壓: 250 VAC/DC
零件號別名: 2290872410 02290872410
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

Pico-EZmate High-Current OTS Cable Assemblies

Molex Pico-EZmate High-Current OTS Cable Assemblies are designed to deliver up to 5A current with 1.8mm pitch. These cable assemblies offer high current capability for space-constrained applications with a low profile and a dual-locking system for secure retention and operation. The Pico-EZmate Off-the-Shelf (OTS) cable assemblies are available in single-row format and black jacket across all variants, making them ideal for space-constrained designs. These cable assemblies feature the Pico‑EZmate HC‑to‑Pico‑EZmate HC assemblies offered in 150mm and 500mm lengths with 2, 3, 4, or 5 circuits. These cable assemblies also feature the Pico‑EZmate HC‑to‑Pigtail assemblies offered in 150mm and 300mm lengths with 2, 3, 4, or 5 circuits. Typical applications include home entertainment systems, home appliances, home security systems, aviation, drones, industrial motors, and medical diagnostic equipment.