229087-2028

Molex
538-229087-2028
229087-2028

製造商:

說明:
矩形電纜組件 Pico-EZmate HC-to-Pigtail OTS Cable ASSY, 1.80mm Pitch, Single Row, 150.00mm Length, 2 Circuits, BLK

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40
可立即送貨
在途量:
850
預期1/4/2026
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$21.87 HK$21.87
HK$19.07 HK$190.70
HK$18.25 HK$456.25
HK$17.84 HK$892.00
HK$17.02 HK$1,702.00
HK$15.37 HK$2,612.90
HK$14.14 HK$7,211.40
HK$12.08 HK$12,321.60
HK$11.26 HK$28,713.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
229087
Discrete Wire Assembly
OTS Cable Assembly
Receptacle
2 Position
Pigtail
Female
150 mm
22 AWG
5 A
Black
Bulk
品牌: Molex
間距: 1.8 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 170
子類別: Cable Assemblies
公司名稱: Pico-Ezmate
額定電壓: 250 VAC/DC
零件號別名: 2290872028 02290872028
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
ECCN:
EAR99

Pico-EZmate High-Current OTS Cable Assemblies

Molex Pico-EZmate High-Current OTS Cable Assemblies are designed to deliver up to 5A current with 1.8mm pitch. These cable assemblies offer high current capability for space-constrained applications with a low profile and a dual-locking system for secure retention and operation. The Pico-EZmate Off-the-Shelf (OTS) cable assemblies are available in single-row format and black jacket across all variants, making them ideal for space-constrained designs. These cable assemblies feature the Pico‑EZmate HC‑to‑Pico‑EZmate HC assemblies offered in 150mm and 500mm lengths with 2, 3, 4, or 5 circuits. These cable assemblies also feature the Pico‑EZmate HC‑to‑Pigtail assemblies offered in 150mm and 300mm lengths with 2, 3, 4, or 5 circuits. Typical applications include home entertainment systems, home appliances, home security systems, aviation, drones, industrial motors, and medical diagnostic equipment.