226461-1063

Molex
538-226461-1063
226461-1063

製造商:

說明:
矩形電纜組件 MX64 Female-to-Pigtail OTS Cable ASSY 1R 300mm Len Tin Plating 6 CKTS BLK

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 340

庫存:
340 可立即送貨
工廠前置作業時間:
29 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$51.46 HK$51.46
HK$46.85 HK$468.50
HK$44.39 HK$1,109.75
HK$43.32 HK$2,166.00
HK$41.26 HK$4,126.00
HK$36.09 HK$6,135.30
HK$35.10 HK$17,901.00
HK$29.92 HK$30,518.40

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
REACH - SVHC:
226461
Rectangular Cable Assemblies
OTS Cable Assembly
MX64
6 Position
Pigtail
Female
300 mm
20 AWG
11 A
Black
Bulk
品牌: Molex
外殼材料: Polybutylene Terephthalate (PBT)
間距: 2.54 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 170
子類別: Cable Assemblies
公司名稱: MX64
額定電壓: 14 V
零件號別名: 2264611063 02264611063
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf (OTS) MX64 Pre-Crimped Leads

Molex Off-the-Shelf (OTS) MX64 Pre-Crimped Leads provide a simple, cost-effective solution for prototyping, pre-production, and mass production requirements. These leads are available in female-to-female and male-to-male configurations that are color-coded to correspond to polarity, eliminating the potential for mating and assembly errors. The Terminal Position Assurance (TPA) locks the terminals in place and prevents terminal backouts, creating secure connections. The matte seal eliminates the need for an individual wire seal, which improves production time and ruggedness. The MX64 series offers IP67 sealing and supports US and offshore wire requirements, accommodating 22AWG to 18AWG wires and ISO metric wires. Molex Off-the-Shelf (OTS) MX64 Pre-Crimped Leads are designed for automotive lighting and lamp applications.

MX64 Cable Assemblies

Molex MX64 Cable Assemblies are engineered for USCAR compliance and are ideal for rugged automotive applications. The MX64 series consists of over-the-counter (OTC) cable assemblies with a compact design that features IP67-rated matte seals, accommodating 22AWG to 18AWG and ISO metric wires. Molex MX64 Cable Assemblies are suitable for various application markets, including consumer, commercial vehicle, industrial automation, and Medtech.