224050-1043

Molex
538-224050-1043
224050-1043

製造商:

說明:
矩形電纜組件 Mini50-to-Mini50 (OTS) Cable ASSY 2mm Pitch Single Row 300mm Lgth 4 Ckt BLK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 697

庫存:
697 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$20.96 HK$20.96
HK$17.84 HK$178.40
HK$16.69 HK$417.25
HK$15.86 HK$793.00
HK$15.45 HK$46,350.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
224050
Off-the-Shelf (OTS) Cable Assemblies
Discrete Wire Assembly
Receptacle
4 Position
Receptacle
4 Position
Female / Female
300 mm
24 AWG
4 A
Black
品牌: Molex
外殼材料: Polyvinyl Chloride (PVC)
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 750
子類別: Cable Assemblies
公司名稱: Mini50
額定電壓: 14 VDC
零件號別名: 02240501043 2240501043
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

OTS Mini50 Cable Assemblies

Molex OTS Mini50 Cable Assemblies provide 50% space-savings compared to traditional USCAR 0.64mm connector systems. These Mini50 cable assemblies are tested to full USCAR specifications, enhancing design flexibility and allowing more signals to fit into transportation vehicle interiors. Molex OTS Mini50 Cable Assemblies are suitable for automotive applications such as cameras, sensors, radios, and exterior lighting.