218111-1000

Molex
538-218111-1000
218111-1000

製造商:

說明:
矩形電纜組件 10 CIRCUIT PICOBLADE P:BLUNT CABLE 75MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 94

庫存:
94 可立即送貨
數量超過94會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$30.99 HK$30.99
HK$26.39 HK$263.90
HK$24.66 HK$616.50
HK$23.43 HK$1,171.50
HK$22.36 HK$2,236.00
HK$20.63 HK$5,157.50
HK$19.89 HK$9,945.00
HK$18.99 HK$18,990.00
HK$18.91 HK$47,275.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
218111
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
10 Position
Plug
10 Position
Female / Male
75 mm
28 AWG
Natural
Bulk
品牌: Molex
外殼材料: Polyester
間距: 1.25 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 50
子類別: Cable Assemblies
公司名稱: PicoBlade
零件號別名: 2181111000 02181111000
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

PicoBlade Standard Discrete Wire Cable Assemblies

Molex PicoBlade Standard Discrete Wire Cable Assemblies come in various cable lengths with a compact PicoBlade connector to support both prototyping and global production. The connectors feature point-to-point, single-row configurations for standard PicoBlade designs. UL 1061 discrete wires simplify design, prototyping, and production processes. Pin-to-pin map configurations reduce the need to design the cable layout because engineers assign each signal to a pin. Molex PicoBlade receptacles utilize a small pitch and friction lock to take up less PCB space and lessen the chance of accidental unmating due to vibration or mishandling.