216759-2025

Molex
538-216759-2025
216759-2025

製造商:

說明:
矩形電纜組件 2pin Guardian ST pigtail 6 AWG 2M

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
19 週 工廠預計生產時間。
最少: 50   多個: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$549.51 HK$27,475.50

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
216759
Molded Cable Assemblies
Discrete Wire
ST
2 Position
Pigtail
Female
2 m
6 AWG
60 A
Black
品牌: Molex
描述/功能: EXTreme Guardian-to-Pigtail Off-the-Shelf (OTS) Cable Assembly
外殼材料: Polyvinyl Chloride (PVC)
間距: 11 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 5
子類別: Cable Assemblies
公司名稱: EXTreme Guardian
額定電壓: 600 V
零件號別名: 2167592025 02167592025
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS EXTreme Guardian Overmolded Cable Assemblies

Molex OTS EXTreme Guardian Overmolded Cable Assemblies are capable of carrying 50A to 60A of current for power applications. These cable assemblies feature a locking screw and are available in 2- and 3-circuit sizes. A connector-locking screw helps ensure secure retention when the receptacle and header, or the receptacle and plug, are mated. The locking screw and polarized mating geometry help prevent accidental mismating. The locking tang-on terminals help secure terminals in housings. Molex OTS EXTreme Guardian Overmolded Cable Assemblies are ideal for data communication equipment, electric vehicles, medical, and solar applications.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.