216270-1080

Molex
538-216270-1080
216270-1080

製造商:

說明:
矩形電纜組件 SL POSITIVE LOCK R-R 8CKT 50MM Sn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.48 HK$43.48
HK$36.99 HK$369.90
HK$33.46 HK$836.50
HK$32.14 HK$1,607.00
HK$30.83 HK$3,083.00
HK$29.35 HK$7,337.50
HK$26.72 HK$13,360.00
HK$26.63 HK$27,961.50

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
216270
Discrete Wire Cable Assemblies
Discrete Wire
SL
8 Position
SL
8 Position
Female / Female
50 mm
3 A
Black
Bulk
品牌: Molex
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 1050
子類別: Cable Assemblies
公司名稱: SL
額定電壓: 600 V
零件號別名: 2162701080 02162701080 2162701080
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf Stackable Linear Cable Assemblies

Molex Off-the-Shelf Stackable Linear (SL) Positive-Lock Discrete Cable Assemblies are available in 50mm, 100mm, 150mm, 300mm, and 600mm cable lengths. The connectors offer a 2.54mm pitch and feature connector position assurance (CPA) lock and terminal position assurance (TPS) lock. The connectors offer intermatibility with C-Grid and KK 2.54mm pitch products for many configurations. Molex Off-the-Shelf SL Positive-Lock Discrete Cable Assemblies are suitable for low-power signal applications such as computers, medical instruments, and automotive controls.