M80-F150210-100-402

Harwin
855-M80F150210100402
M80-F150210-100-402

製造商:

說明:
矩形電纜組件 DATAMATE FLEX PCB ASSY M/F

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,084.79 HK$1,084.79
HK$995.61 HK$9,956.10
HK$957.30 HK$23,932.50
HK$925.33 HK$46,266.50
HK$820.93 HK$82,093.00
250 報價

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 矩形電纜組件
RoHS:  
REACH - SVHC:
Datamate FLEX
Flat Flex Cable Assemblies
Flex Circuit Assembly
Plug
10 Position
Socket
10 Position
Male / Female
100 mm
1 A
品牌: Harwin
組裝國家: Not Available
擴散國: Not Available
原產國: GB
描述/功能: Datamate Flex PCB Assembly- Double Ended
外殼材料: Polyamide (PA)
產品類型: Rectangular Cable Assemblies
子類別: Cable Assemblies
公司名稱: Datamate
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Datamate J-Tek和Gecko FPC組件

Harwin Datamate J-Tek和Gecko柔性印刷電路 (FPC) 組件採低矮型設計,將無處不在的佈線纜線與SMT連接器所需的較低垂直空間結合在一起,可提供高可靠度。使用者可用這些軟性安裝的SMT連接器取代標準的纜線連接器,更緊密地堆疊PCB。FPC的設計適用於2 mm間距的Datamate J-Tek和1.25 mm間距的Gecko連接器,具有更小的彎曲半徑。單端型和雙端型設計的標準10觸點組件皆有現貨供應。不鏽鋼千斤頂螺絲固定在Datamate連接器上,並以閂鎖方式固定在Gecko上,確保在壓迫下也能牢固連接。

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.