G125-FC11205F1-0150F1

Harwin
855-G125FC1125F115F1
G125-FC11205F1-0150F1

製造商:

說明:
矩形電纜組件 1.25MM F/F CA 2X6 150MM 26AWG W/SL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 100   多個: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$637.63 HK$63,763.00

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 矩形電纜組件
RoHS:  
REACH - SVHC:
Gecko-SL
Discrete Wire Cable Assemblies
Double Ended
Socket
12 Position
Socket
12 Position
Female / Female
150 mm
26 AWG
2 A
品牌: Harwin
間距: 1.25 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 10
子類別: Cable Assemblies
公司名稱: GECKO
每件重量: 5.412 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Gecko Screw-Lok Connectors

Harwin Gecko Screw-Lok (Gecko-SL) Connectors offer 1.25mm pitch and are available in several variations, including a male through-board connector at right angles to the PCB. This horizontal connector saves space above the PCB by routing the mating cables sideways or joining the PCBs with a 90-degree connection (ideal for motherboard to daughterboard). The horizontal connector is available in pin counts up to 50 and is fully compatible with other Gecko-SL products. Other Gecko-SL connectors include female and male vertical through-hole and surface-mount versions.

Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.