AT04GY-12PA-N-TPE-M5

Amphenol SINE Systems
654-AT04GY12PANTPEM5
AT04GY-12PA-N-TPE-M5

製造商:

說明:
矩形電纜組件 12 Position Receptacle Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT04-12PA, 5 Meter Length

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,054.46 HK$1,054.46
HK$818.96 HK$9,827.52
HK$774.90 HK$21,697.20
HK$721.06 HK$37,495.12
HK$717.11 HK$71,711.00
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 矩形電纜組件
RoHS:  
AT
Molded Cable Assemblies
Single Ended
Plug
12 Position
Pigtail
Male
5 m
18 AWG
8 A
Black
Bulk
品牌: Amphenol SINE Systems
IP額定值: IP68
外殼材料: Thermoplastic Elastomer (TPE)
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 4
子類別: Cable Assemblies
額定電壓: 300 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

AT Series™ Cable Assemblies

Amphenol Sine Systems AT Series™ Cable Assemblies are available in 2 to 12 positions with up to 15A current rating and a 300VDC voltage rating. These cable assemblies feature enhanced sealing protection, ergonomic grip design, and single-ended cordset standard lengths of 1m, 2m, 4m, 5m, and 10m. The plug assemblies use a StructurePlus™ AT design that offers an engineered, one-piece, solid-body construction specifically designed for cable assembly operations. Amphenol AT Series Cable Assemblies have an added connector structure that results in enhanced connection integrity, which is an essential component for connecting cables in harsh environments.