HD8KA-5M

L-Com
17-HD8KA-5M
HD8KA-5M

製造商:

說明:
HDMI線纜 Armored Ultra High Speed HDMI Cable, 5 Meter

壽命週期:
新產品:
該製造商的新產品。

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$531.18 HK$531.18
HK$470.02 HK$4,700.20
HK$424.97 HK$10,624.25
HK$404.75 HK$20,237.50
HK$385.44 HK$38,544.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: HDMI線纜
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: HDMI Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
ECCN:
EAR99

Armored Ultra High Speed HDMI Cables

L-Com Armored Ultra High-Speed HDMI® Cables are male-to-male cable assemblies that support 4K to 10K resolution with a 30AWG wire size. These cables feature an armored stainless steel jacket, available in lengths of 1m, 3m, and 5m with a diameter of 0.314 inches. The armored, ultra-high-speed HDMI cables provide a crystal-clear picture and sound for all audio/video needs. These cable assemblies include crush-resistant stainless steel armor, enhancing cable durability in all situations. The digital HDMI® cables are ideal for high-traffic areas where cables may be stepped on or run over. Typical applications include high-definition resolutions of 720P, 1080P, 4K, 8K, 10K, HDTV, gaming, ultra-high-speed HDMI, high-speed HDMI with Ethernet, home theater, and medical devices.