1062836342

Molex
538-106283-6342
1062836342

製造商:

說明:
光纖電纜組件 QSFP-DD MPO-to-(8) LCD Uni JMPR ASSY 50/125um 3mm Multi 16 Fiber OM4 20.0m Aqua

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
8 週 工廠預計生產時間。
最少: 20   多個: 20
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,275.95 HK$45,519.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 光纖電纜組件
RoHS: N
106283
Multimode
Duplex
MPO
LC Duplex
Plenum
50/125 um
20 m
16 Fiber
Bulk
Aqua
Polyvinyl Chloride (PVC)
品牌: Molex
電纜直徑: 3 mm
組裝國家: Not Available
擴散國: Not Available
原產國: US
纖維類型: OM4
插入損耗: 0.2 dB, 0.35 dB
裝配角: Straight
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 20
子類別: Fiber Optic
零件號別名: 106283-6342 01062836342
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

5G Technology

Molex 5G Technology includes optical, copper, RF connectivity, FPGA solutions, and signal integrity engineering. The Molex 5G Technology components enable 5G networks and deliver increased bandwidth for higher data rates at a lower latency.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

QSFP-DD 16F電纜組件

Molex QSFP-DD 16F電纜組件的設計可提供16光纖高速傳輸能力,因此非常適合資料中心、網路及收發器應用。這些纜線組件包括跳線與分線,使16F系統能夠達到400G、800G及1TB+的資料傳輸速率。此系列提供設計靈活性,並提供四種連接器選項:MPO轉換至MPO,以及MTP轉換至MTP、MDC或LC。光纖類型包括單模與多模。Molex QSFP-DD 16F電纜組件採用3mm電纜外直徑,並可在大約40°C至+70°C的溫度範圍內作業。

QSFP Connectors

Molex QSFP Connectors are designed for high-density applications. Components of this Molex system include the electromagnetic interference (EMI) shielding cage, passive cable assembly, and a 38-circuit SMT host connector. Molex QSFP connector, cage and cable assemblies, and loopbacks are part of a highly integrated system that combines optimal real estate, power, and port density.