SFP-10G-AOC1M-C

Amphenol ProLabs
46-SFP10GAOC1MC
SFP-10G-AOC1M-C

製造商:

說明:
光纖電纜組件 Cisco SFP-10G-AOC1M Compatible TAA Compliant 10GBase-AOC SFP+ Active Optical Cable (850nm, MMF, 1m)

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,015.99 HK$1,015.99
HK$932.39 HK$9,323.90
HK$896.56 HK$22,414.00
HK$866.63 HK$43,331.50
HK$818.79 HK$81,879.00
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 光纖電纜組件
RoHS:  
NTW
Multimode
Duplex
10G Ethernet
SFP+
SFP+
Patch Cord
Straight
1 m
品牌: Amphenol ProLabs
資料傳輸速率: 10.3 Gb/s
描述/功能: 10G Base Active Cable
特徵: Reliable VCSEL and PIN Photonic Devices
纖維類型: MMF
裝配角: Straight
產品類型: Fiber Optic Cable Assemblies
原廠包裝數量: 1
子類別: Fiber Optic
零件號別名: 28971065
每件重量: 181.437 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.4

Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.