M5 to M12 Circular Connectors

Phoenix Contact M5 to M12 Circular Connectors feature a uniform mechanical installation with preassembled litz wires and cables ideal for connection and transmission applications. The connectors offer a reliable 360° shielding and a push-pull fast-locking system suitable for harsh environmental conditions. The circular connectors provide a modular construction with various pin assignments, allowing easy integration into a device's design. Typical Phoenix Contact M5 to M12 Circular Connectors applications include industrial production and signal, data, and power transmissions.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS 類型 連接器A端 連接器A端針腳數 連接器B端 連接器B端針腳數 性別 電纜長度 外殼顏色 IP額定值 額定電壓
Phoenix Contact 乙太網路線纜/網路線纜 NBC-MSD/ 2 0-93B/MSD SCO 16庫存量
最少: 1
倍數: 1

Cat 5e M12 4 Position M12 4 Position Male / Male 2 m (6.562 ft) Black IP65 250 V
Phoenix Contact 乙太網路線纜/網路線纜 NBC-MSD/ 5 0-93B/MSD SCO
11預期2/4/2026
最少: 1
倍數: 1

Cat 5e M12 4 Position M12 4 Position Male / Male 5 m (16.404 ft) Black IP65 250 V