IAEBHUSBAA

Panduit
644-IAEBHUSBAA
IAEBHUSBAA

製造商:

說明:
乙太網路線纜/網路線纜 IndustrialNet Mini-Com USB 2.0 fema

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$710.62 HK$710.62
HK$653.24 HK$6,532.40
HK$650.61 HK$16,265.25
HK$594.88 HK$29,744.00
HK$581.15 HK$58,115.00
250 報價

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 乙太網路線纜/網路線纜
RoHS:  
USB Type A
No Connector
Female
IP67
品牌: Panduit
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Ethernet Cables / Networking Cables
系列: IAEB
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8544422000
JPHTS:
853669000
TARIC:
8544421000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

IAEB IndustrialNet™ Bulkhead Connectors

Panduit IAEB IndustrialNet™ Bulkhead Connectors are 8-position connectors featuring an RJ45 jack and designed for manufacturing environments. These connectors offer an IP67-rated seal that protects from dust and temporary immersion in water. The IAEB bulkhead connectors meet/exceed the ANSI/TIA568.2-D standards for category performance requirements. These connectors also meet all ODVA Ethernet/IP electrical and mechanical performance requirements. The IAEB bulkhead connectors terminate to a 4-pair, 24AWG, 100Ω twisted pair cable and do not require a punch-down tool. Applications include secure and reliable connections for superior data transmission in work cells, automotive panel stamping plants, and manufacturing facilities.