UTP28SP8INBU

Panduit
644-UTP28SP8INBU
UTP28SP8INBU

製造商:

說明:
乙太網路線纜/網路線纜 Copper Patch Cord, Category 6 Performance 28 AWG, UTP, Blue CM/LSZH Cable, 8in

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$128.64 HK$128.64
HK$119.19 HK$1,191.90
HK$115.82 HK$2,895.50
HK$113.27 HK$5,663.50
HK$110.07 HK$11,007.00
HK$108.01 HK$27,002.50
HK$105.71 HK$52,855.00
1,000 報價

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Cat 6
Modular Plug
8 Position
Modular Plug
8 Position
Male / Male
203.2 mm (8 in)
Blue
28 AWG
品牌: Panduit
組裝國家: Not Available
擴散國: Not Available
原產國: CR
描述/功能: U/UTP Patch Cord
外殼材料: Polycarbonate (PC)
外殼材料: Low Smoke Zero Halogen (LSZH)
產品類型: Ethernet Cables / Networking Cables
系列: UTP28SP
屏蔽: Unshielded
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Pan-Net
每件重量: 15.790 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429904
BRHTS:
85444200
ECCN:
EAR99

UTP28SP Patch Cords

Panduit UTP28SP Patch Cords meet Cat 6/6A standards and offer an American wire gauge range of 28AWG to 24AWG. These unshielded twisted pair (UTP) copper patch cords feature a tight bend radius that improves cable routing and management in high-density applications, and the patented tangle-free latch prevents snags for an easy release, saving time on frequent moves. UTP28SP patch cords have a robust construction with a plug contact plated with 50µ" of gold and rated to 2500 mating cycles. Identification labels on each patch cord provide a quality control number for traceability. Panduit UTP28SP Patch Cords are suitable for digital videos, data systems, Voice over Internet Protocol (VoIP), and 1000BASE-T applications.