120341-0260

Molex
538-120341-0260
120341-0260

製造商:

說明:
乙太網路線纜/網路線纜 M12 CAT6A REC 8P FEM ST/FCP PIGTAIL 0.10M

庫存量: 11

庫存:
11 可立即送貨
數量超過11會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$679.55 HK$679.55
HK$610.09 HK$6,100.90
HK$457.20 HK$11,430.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 乙太網路線纜/網路線纜
RoHS:
M12
8 Position
Pigtail
Female
100 mm (3.937 in)
IP67
48 V
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: DE
额定电流: 500 mA
描述/功能: Single Ended, FPC Pigtail
產品類型: Ethernet Cables / Networking Cables
系列: 120341
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Brad Micro-Change
USOC代碼: Cat 6a
零件號別名: 1203410260 01203410260
每件重量: 29.778 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Brad Micro-Change CAT6A Connector System

Molex Brad Micro-Change CAT6A Connector System withstands harsh and high-vibration applications while delivering speeds of up to 10Gbps Ethernet. These connectors offer superior signal integrity through a 360° shielded X-code interface that allows for blind mating while an anti-scoop proof design prevents pin damage during mating. Receptacle PCB stand-offs attach securely to PCB to prevent connector rotation, and these receptacles can be mounted using through-hole reflow (THR) technology to allow for an automated assembly process. Molex Brad Micro-Change CAT6A Connector System is rated IP67 with external and internal o-ring seals, nickel-plated brass housings and M12 coupling nuts, and 26AWG wire. Ideal applications include military, industrial automation, and commercial vehicles and railways.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.