2154828-2

TE Connectivity / AMP
571-2154828-2
2154828-2

製造商:

說明:
直流電源線 3P Cable Assembly EPII

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 235

庫存:
235 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
數量超過235會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$35.67 HK$35.67
HK$32.47 HK$324.70
HK$30.50 HK$762.50
HK$25.81 HK$1,290.50
HK$25.65 HK$2,565.00
250 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 直流電源線
RoHS:  
Wire to Board
Plug
3 Position
No Connector
152 mm
600 V
Bulk
品牌: TE Connectivity / AMP
额定电流: 7 A
性別: Male
外殼材料: Polybutylene Terephthalate (PBT)
產品類型: DC Power Cords
系列: EPII
原廠包裝數量: 50
子類別: Power Cords
每件重量: 4.082 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544609991
USHTS:
8544429090
TARIC:
8544429090
MXHTS:
85446099
ECCN:
EAR99

Inverted Thru-Board Connectors

TE Connectivity's (TE) ITB (Inverted Thru-Board) Connectors deliver a direct power connection between driver boards to the underside of LED array boards. This two-position SMT connector provides a perpendicular-mating, cableless, space-saving power connection that is ideal for compact LED assembly designs like retrofit lamps and bulbs. The TE ITB Connectors' low-profile design has a 1.5mm height above the LED-mounted board and accepts 1mm- or 1.2mm-thick drivers.

High Power Inverted Thru Board SMT Interconnects

TE Connectivity's (TE) High Power Inverted Thru Board SMT Interconnects feature 2-, 3-, and 4-position connectors and cable assemblies. The 7A, 600VAC interconnects eliminate wire dress management issues with discreet wire leads around the top surface of LED printed circuit boards. The series is designed to be surface-mounted through a cutout inside the printed circuit board or through a notch on the edge of the PCB. This design allows the connectors to deliver power to LED aluminum-clad boards from the underside of the printed circuit board, while the low-profile 2mm surface height above the LED PCB minimizes interference with LED light emission. The mating Economy Power II (EPII) connector works with 22AWG to 18AWG (0.34mm2 to 0.75mm2) stranded wire sizes leveraging the proven EP II Connector System.