5602-44-0142A-100

3M Electronic Solutions Division
517-5602-44-0142A100
5602-44-0142A-100

製造商:

說明:
電腦線纜 High-Routability Internal SATA Cable Assembly 5602-44-0142A-100, 700 Ea/Case

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
689
預期6/4/2026
700
預期27/7/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$64.36 HK$64.36
HK$54.66 HK$546.60
HK$48.74 HK$1,218.50
HK$46.44 HK$4,644.00
HK$43.57 HK$10,892.50
HK$41.51 HK$20,755.00
HK$39.29 HK$27,503.00
2,800 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 電腦線纜
RoHS:  
I/O Cables
SATA Twinaxial Cable
7 Position
7 Position
Female / Female
26 AWG
Black
Each
500 VAC
品牌: 3M Electronic Solutions Division
额定电流: 1.5 A
外殼材料: Thermoplastic
產品類型: Computer Cables
系列: 5602
原廠包裝數量: 700
子類別: Cable Assemblies
零件號別名: 80001390436
每件重量: 136.054 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

5602 Series SATA Signal Cable Assemblies

3M™ 5602 Series SATA 3.0 Signal Cable Assemblies are a high routability copper cable assembly designed using 3M™ Twin Axial Cable technology to create a flexible, foldable, high-performance solution. The 5602 cable assemblies meet SATA specification 1A requirements up to 1 meter. Lower profiles than similar AWG twin axial cables and thinner cable construction allows for dense routing as well as flexible routing options within a chassis. The 3M Twin Axial cables are foldable and allow for extremely tight bend radius with minimal performance impact to enable unique packaging configurations. 3M 5602 Series is ideal for use with SATA 1.0/2.0/3.0 interfaces in enterprise, networking/communications, data centers, high-speed I/O storage, RAIDs, JBODs, HBAs, high-bandwidth switches, router, and server applications.

Serial Advanced Technology Attachment Connectors

3M Serial Advanced Technology Attachment (SATA) Connectors provide smaller, faster, and more reliable solutions for storage interface than parallel ATA connectors. 3M SATA Connectors are particularly useful for high-speed interfaces for optical, solid state, and hard disk drive (HDD) applications aimed at reducing the size, increasing transmission speed, improving data reliability, and ease of use.

High Performance Twin-Ax Solutions

3M High Performance Twin-Ax Solutions deliver speed and reliability to High Performance Computers (HPCs) and data centers. Cables can compromise high-speed signal delivery while causing physical congestion. New solutions incorporating the award-winning 3M™ Twin Axial Cables enable density without sacrificing performance, providing excellent high-speed performance at a great value. Twin Axial Cable's flat ribbon design allows for an ultra-tight bend radius and multiple folds while performing at incredibly high speeds. 3M brings the speed, flexibility and foldability of Twin Axial Cable to popular industry standard interfaces including SFP+, QSFP+, miniSAS, SATA, PCI Express (PCIe) and more. These cables can be efficiently routed‚ making multiple folds and bends to save space and improve airflow while performing at incredibly high speeds.