1301430159

Molex
538-1301430159
1301430159

製造商:

說明:
AC 電源線 14W49 50FT 14-3-SO 15W49

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
9 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,629.13 HK$3,629.13
HK$3,252.00 HK$32,520.00
HK$3,136.34 HK$78,408.50

商品屬性 屬性值 選擇屬性
Molex
產品類型: AC 電源線
RoHS:  
AC Power Cord
14 AWG
50 ft
15 A
250 VAC
Yellow
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: MX
產品類型: AC Power Cords
系列: 130143
原廠包裝數量: 1
子類別: Power Cords
零件號別名: 14W49B143
每件重量: 666 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Woodhead® Durable Wiring Devices

Molex Woodhead® Durable Wiring Devices are designed for tough, abusive industrial commercial jobs requiring NEMA type 4, 4X, 6, 6P, IP65, IP66, or IP67 standards. These robust wiring devices feature a construction that resists and withstands harsh conditions. Molex Woodhead Durable Wiring Devices are engineered to deliver dependable performance for long-term reliability.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.