2213899-4

TE Connectivity
571-2213899-4
2213899-4

製造商:

說明:
照明線纜 RCPT ASSY DIMMABLE PHOTOCONTROL105C 3/4

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$75.54 HK$75,540.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 照明線纜
RoHS:  
Receptacle
3 Position
Pigtail
Female
480 V
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 15 A
外殼材料: Thermoplastic
產品類型: Lighting Cables
原廠包裝數量: 100
子類別: Power
公司名稱: LUMAWISE
每件重量: 114.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
MXHTS:
8544420000
ECCN:
EAR99

ANSI C136.41 Dimming Receptacles

TE Connectivity's (TE) ANSI C136.41 Dimming Receptacles and spring leaf contact provide an electrical and mechanical interconnection between a photo control cell and luminaire. These ANSI C136.41-compliant dimming receptacles deliver increased energy efficiency while expanding the dimming capabilities. The receptacles incorporate two or four dimming contacts to support 0VDC to 10VDC dimming methods or Digital Addressable Lighting Interface (DALI), while providing a reliable power interconnect with three robust twist lock contacts. The devices are available with 105°C- or 150°C-rated wire insulation for various temperature-graded luminaires. Pre-configured wire leads offer ease of integration into new or existing lighting fixtures. The TE ANSI C136.41 series is ideal for outdoor commercial, utility lighting, and street lighting applications.