ASMH030YE113S11

Siretta
419-ASMH030YE113S11
ASMH030YE113S11

製造商:

說明:
RF 電纜組件 STRIPPED AND TINNED TO SMA FEMALE BULKHEAD RP REAR MOUNT with O RING 300mm 1.13mm CABLE

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 20

庫存:
20 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$96.17 HK$96.17
HK$85.24 HK$852.40
HK$81.95 HK$2,048.75
HK$78.75 HK$3,937.50
HK$74.31 HK$7,431.00
HK$67.73 HK$16,932.50
HK$63.38 HK$31,690.00
HK$56.31 HK$56,310.00

商品屬性 屬性值 選擇屬性
Siretta
產品類型: RF 電纜組件
RoHS:  
SMA
Jack (Female)
Bulkhead
300 mm (11.811 in)
50 Ohms
6 GHz
1.13 mm Coax
Gray
品牌: Siretta
連接器A極: Reverse
觸點材料: Beryllium Copper
組裝國家: Not Available
擴散國: Not Available
原產國: TW
IP額定值: IP67
極性: Reverse
產品類型: RF Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: 62542
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Stripped & Tinned RF Cable Assemblies

Siretta Stripped and Tinned RF Cable Assemblies feature a range of industry-standard bulkhead connectors with a stripped and tinned termination. The termination style of these Siretta cables allows designers to solder the cable directly to a PCB for a more robust solution, especially in high-vibration applications. The stripped and tinned ends prevent wire fraying and improve connection reliability. Applications include cellular modules, Wi-Fi®/BLUETOOTH® devices, drones/robotics, medical devices, and wearables.