S1SDT-10-28-GF-20.00-L

Samtec
200-S1SDT1028GF20.00
S1SDT-10-28-GF-20.00-L

製造商:

說明:
矩形電纜組件 Micro Mate(R) Double Row Discrete Wire Cable Assembly

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2
可立即送貨
在途量:
13
預期27/2/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$144.01 HK$144.01
HK$136.29 HK$1,362.90
HK$133.49 HK$3,337.25
HK$110.15 HK$11,015.00
HK$104.23 HK$26,057.50
HK$92.39 HK$46,195.00
HK$80.47 HK$80,470.00

商品屬性 屬性值 選擇屬性
Samtec
產品類型: 矩形電纜組件
RoHS:  
S1SDT
Discrete Wire Cable Assemblies
Double Row Discrete Cable
Socket
20 Position
No Connector
Female
508 mm
28 AWG
2.3 A
Blue
Bulk
品牌: Samtec
外殼材料: Polytetrafluoroethylene (PTFE)
間距: 1 mm
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: Micro Mate
額定電壓: 250 VAC/353 VDC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

1mm Discrete Wire Cable Assemblies

Samtec 1mm Discrete Wire Cable Assemblies feature crimp-style, dual-leaf contacts. These IDC ribbon cables are approximately 6" in length and the socket is designed with 2 through 10 contacts per row. They utilize 30AWG and 28AWG cable. Samtec 1mm Discrete Wire Cable Assemblies offer a 3.3A current rating and 250V voltage rating. 

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

1mm Discrete Wire System

Samtec 1mm Discrete Wire System is a space-saving discrete wire system with crimp-style dual leaf contacts for a reliable wire-to-board connection. This Samtec 1mm-pitch wire system offers single-row (2-20 contacts) and double-row (4-40 contacts) versions and vertical and right-angle PCB connectors. These interconnects are available as components or complete assemblies.