89761-7341

Molex
538-89761-7341
89761-7341

製造商:

說明:
RF 電纜組件 CLB ASSY,MCX PLUG RA/MCX PLUG RA,RD316

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 250   多個: 125
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$115.24 HK$28,810.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: RF 電纜組件
MCX
Plug (Male)
Right Angle
MCX
Plug (Male)
Right Angle
495.3 mm (19.5 in)
50 Ohms
RD-316
品牌: Molex
連接器A極: Normal
連接器B極: Normal
觸點材料: Brass
觸點电镀: Gold
極性: Normal
產品類型: RF Cable Assemblies
系列: 89761
原廠包裝數量: 1
子類別: Cable Assemblies
零件號別名: 897617341 0897617341
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Molex RF Cable Assemblies are available in a wide range of standard off-the-shelf RF cable assemblies with multiple configurations and lengths to provide immediate support for a wide range of applications. These cable assemblies provide a one-source solution to ensure reliability and performance for consumer/medical wireless devices and automotive smart systems. The Molex standard RF portfolio includes cable assemblies with BNC, SMA, MCX, MMCX, MCRF,  and D-Sub connectors.