Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 連接器A端 連接器A端針腳數 連接器B端 連接器B端針腳數 性別 電纜長度 線規 - AWG 额定电流 外殼顏色 封裝
Molex 矩形電纜組件 Microfit TPA 4CKT DR CBL ASSY 1M BLK 5,113庫存量
最少: 1
倍數: 1

45134 Discrete Wire Cable Assemblies Micro-Fit 4 Position Micro-Fit 4 Position Female / Female 1 m 20 AWG 5 A Black Bulk
Molex 矩形電纜組件 Microfit TPA 4CKT DR CBL ASSY 150MM BLK 591庫存量
最少: 1
倍數: 1

45134 Discrete Wire Cable Assemblies Micro-Fit 4 Position Micro-Fit 4 Position Female / Female 150 mm 20 AWG 5 A Black Bulk
Molex 矩形電纜組件 Microfit TPA 4CKT DR CBL ASSY 300MM BLK 919庫存量
最少: 1
倍數: 1

45134 Discrete Wire Cable Assemblies Micro-Fit 4 Position Micro-Fit 4 Position Female / Female 300 mm 20 AWG 5 A Black Bulk