214752-1031

Molex
538-214752-1031
214752-1031

製造商:

說明:
矩形電纜組件 Micro-Fit 3.0 SR P-P 3CKT 150 MM Sn

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 219

庫存:
219 可立即送貨
工廠前置作業時間:
23 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.17 HK$18.17
HK$15.45 HK$154.50
HK$14.55 HK$363.75
HK$13.81 HK$690.50
HK$13.48 HK$1,348.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 矩形電纜組件
RoHS:  
214752
Discrete Wire Cable Assemblies
Discrete Wire
Micro-Fit 3.0
3 Position
Micro-Fit 3.0
3 Position
Male / Male
150 mm
18 AWG
8.5 A
Black
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: IN
外殼材料: Nylon
產品類型: Rectangular Cable Assemblies
原廠包裝數量: 550
子類別: Cable Assemblies
公司名稱: Micro-Fit 3.0
零件號別名: 2147521031 02147521031
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Micro-Fit 3.0 OTS Discrete Cable Assemblies

Molex Micro-Fit 3.0 Off-the-Shelf (OTS) Discrete Cable Assemblies, Dual-Row are available in 3mm pitch connectors in various cable lengths and have a 6.5A to 8.5A maximum current rating. Molex Micro-Fit 3.0 OTS Discrete Cable Assemblies in a dual-row configuration provide a solution to facilitate both prototyping and global production. These assemblies are ideal for various applications, including harness manufacturers, desktops, power supplies, servers, and non-sealed applications.