CSJ-RGFB-200-MHF4

TE Connectivity / Linx Technologies
712-CSJ-RGFB200-MHF4
CSJ-RGFB-200-MHF4

製造商:

說明:
RF 電纜組件 RP-SMA to MHF4 200mm 0.81 OD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 872

庫存:
872 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$61.40 HK$61.40
HK$56.47 HK$564.70
HK$54.75 HK$1,095.00
2,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: RF 電纜組件
RoHS:  
MHF4
Plug (Male)
Right Angle
RP-SMA
Jack (Female)
Bulkhead
200 mm (7.874 in)
50 Ohms
6 GHz
0.81 mm Coax
Black
Bulk
品牌: TE Connectivity / Linx Technologies
連接器A極: Normal
連接器B極: Reverse
觸點材料: Brass
觸點电镀: Gold
最低頻率: 0 Hz
產品類型: RF Cable Assemblies
原廠包裝數量: 100
子類別: Cable Assemblies
每件重量: 4.605 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

此功能需要啟用JavaScript。

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

I-Pex MHFx to SMA Cable Assemblies

TE Connectivity / Linx Technologies I-Pex MHFx to SMA Cable Assemblies are available in both 100mm and 200mm lengths allowing for flexibility in design and integration. Sealed rear mount bulkhead SMA or RP-SMA (reverse polarity) connectors on these TE Connectivity / Linx Technologies I-Pex MHFx to SMA Cable Assemblies provide a secure mounting option while the low mated height of the MHF3 or MHF4 plug allows for connections in tight spaces and installs from inside the enclosure preventing unwanted intrusion of debris and moisture.