DX07518S20K18747

JAE Electronics
656-DX07518S20K18747
DX07518S20K18747

製造商:

說明:
USB線纜/IEEE 1394線纜 USB Type C 3.1 Gen 1 C to C 2 meter

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
100
預期10/6/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$336.94 HK$336.94
HK$292.55 HK$2,925.50
HK$279.07 HK$5,581.40
HK$233.45 HK$11,672.50

商品屬性 屬性值 選擇屬性
JAE Electronics
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 3.1 Gen 1
USB Type C
24 Position
USB Type C
24 Position
Male / Male
2 m
Black
DX07
20 V
品牌: JAE Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 3 A
描述/功能: USB Extension
絕緣電阻: 10 mOhms
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 100
子類別: Cable Assemblies
每件重量: 100.747 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99

DX07 Harness USB Type-C™ Cable Assemblies

JAE Electronics DX07 Harness USB Type-C™ Cable Assemblies are compliant with USB Type-C™ specifications. The assemblies support USB 3.1 transmission speeds of up to 10Gbps and a maximum of 5A of power. Features include a reversible plug that makes it possible to insert both ways and a reliable friction lock structure with superior durability. Applications include mobile phones, various PCs, and imaging devices.