TRGS402S-P6B-1M

L-Com
17-TRGS402S-P6B-1M
TRGS402S-P6B-1M

製造商:

說明:
感應器線纜/致動器線纜 M12 4 Position IP67 S-Code AC Power Shielded Cable Assembly, 16AWG 600V 12A, Industrial Drag Chain HFPUR Jacket, Male to Female, Black, 1.0m

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$521.97 HK$521.97
HK$445.85 HK$4,458.50
HK$417.99 HK$10,449.75
HK$398.01 HK$19,900.50
HK$379.02 HK$37,902.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 感應器線纜/致動器線纜
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Sensor Cables / Actuator Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
TARIC:
8544429090

M12 S-Code AC Power Shielded Cable Assemblies

L-Com M12 S-Code AC Power Shielded Cable Assemblies are built with 16AWG conductors and support substantial power of up to 12A, 630VAC. These cable assemblies are waterproof IP67 rated when properly mated to protect against liquids and particulates. The M12 S-code cable assemblies feature secure, threaded construction that makes them extremely resistant to accidental disconnects and vibration. These cable assemblies are constructed using high-flex, drag chain rated industrial halogen-free PUR jacket that allows up to 3,000,000 flex cycles. The M12 S-code cable assemblies are designed to operate within the -25°C to 80°C (fixed) and -25°C to 70°C (mobile) temperature ranges. These cable assemblies are RoHS compliant and available in male-to-male or male-to-female configurations with lengths of 1m or 5m. Typical applications include industrial control, factory automation, heavy machinery, Power Distribution Units (PDUs), robotics, lighting systems, DeviceNet, Interbus, and Profibus sensors and actuators.