TRGIX603PU-GRN-3F

L-Com
17-TRGIX603PU-GRN-3F
TRGIX603PU-GRN-3F

製造商:

說明:
乙太網路線纜/網路線纜 IXA-RJ45P, C6A SF/UTP DRAGCHAIN FT2 PUR GRN, 3F

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$682.34 HK$682.34
HK$580.00 HK$5,800.00
HK$543.75 HK$13,593.75
HK$517.78 HK$25,889.00
HK$493.12 HK$49,312.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 乙太網路線纜/網路線纜
RoHS:  
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Ethernet Cables / Networking Cables
原廠包裝數量: 1
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

ix Industrial Category 6a Ethernet Cables

L-Com ix Industrial Category 6a Ethernet Cables are built with 26 AWG conductors and double-shielded SF/UTP construction with foil and braid shields. These cables operate at -25°C to 70°C temperature range, 5000 mating cycles, and 10mm pitch mounting. The ix Category 6a Ethernet cables comply with IEC 61076-3-124 and are highly resistant to EMC, vibration, and motion. These double-shielded cables come with a UL VW-1, FT1, FT2, and IEC 60332-1-2 flame-rated PUR jacket. Typical applications include industrial switches and equipment, machine vision, factory automation and robotics, Power Over Ethernet (PoE), and medical devices.