TRD855HFX-7

L-Com
17-TRD855HFX-7
TRD855HFX-7

製造商:

說明:
乙太網路線纜/網路線纜 CBL RJ45 C5E SHLD HI-FLEX 7'

壽命週期:
Mouser新產品

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,286.18 HK$1,286.18
HK$1,093.34 HK$10,933.40
HK$1,024.95 HK$25,623.75
HK$976.37 HK$48,818.50

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
2.134 m (7 ft)
26 AWG
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: IT
外殼材料: Polycarbonate (PC)
外殼材料: Rigid Polyurethane (PUR)
產品類型: Ethernet Cables / Networking Cables
系列: Interconnect
屏蔽: Shielded
原廠包裝數量: 1
子類別: Cable Assemblies
USOC代碼: RJ45
每件重量: 131.542 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

Cat5E Continuous-Flex Shielded Ethernet Patch Cord

L-Com Cat5E Continuous-Flex Shielded Ethernet Patch Cords are built to endure ultra-tough environments. These oil-resistant, ultra-flexible RJ45 cords are constructed for environments where ordinary patch cables fail, making them ideal for robotic control systems on the factory floor. The halogen-free polyurethane (PUR) jacket of these Hi-Flex series cables is designed to withstand exposure to oil-based lubricants. L-Com Cat5E Continuous-Flex Shielded Ethernet Patch Cords feature a braided shield and L-Com's shielded RJ45 connectors, minimizing interference caused by electromagnetic interference (EMI) and radio frequency interference (RFI).

Ethernet & Networking Equipment

L-Com Ethernet and Networking Equipment includes various adapters, connectors, and cable assemblies across the Cat3, Cat5e, Cat6, and Cat6a categories. These products offer high speed, wide bandwidth, minimal crosstalk, and long cable lengths, making them ideal for hard-to-reach locations. L-Com Ethernet and Networking Equipment features a wide range of specifications, construction, flexibility, and connection options, making this lineup suitable for a wide range of applications.