TRD695AHF-15

L-Com
17-TRD695AHF-15
TRD695AHF-15

製造商:

說明:
乙太網路線纜/網路線纜 Cat6a RJ45 SF/UTP 26STR HFX CMX TPE TEL 15F

壽命週期:
新產品:
該製造商的新產品。

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,784.32 HK$1,784.32
HK$1,568.62 HK$15,686.20
HK$1,422.06 HK$35,551.50
HK$1,396.82 HK$69,841.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 乙太網路線纜/網路線纜
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
4.572 m (15 ft)
26 AWG
300 V
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: US
外殼材料: Polycarbonate (PC)
外殼材料: Thermoplastic Elastomer (TPE)
產品類型: Ethernet Cables / Networking Cables
系列: Interconnect
屏蔽: Double Shielded
原廠包裝數量: 1
子類別: Cable Assemblies
USOC代碼: RJ45
每件重量: 31.751 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544422000
TARIC:
8544421000
ECCN:
EAR99

Ethernet & Networking Equipment

L-Com Ethernet and Networking Equipment includes various adapters, connectors, and cable assemblies across the Cat3, Cat5e, Cat6, and Cat6a categories. These products offer high speed, wide bandwidth, minimal crosstalk, and long cable lengths, making them ideal for hard-to-reach locations. L-Com Ethernet and Networking Equipment features a wide range of specifications, construction, flexibility, and connection options, making this lineup suitable for a wide range of applications.