PCS11L2-BLK-15F

L-Com
17-PCS11L2-BLK-15F
PCS11L2-BLK-15F

製造商:

說明:
AC 電源線 N5-15-C21 LA High Temp Power Cord, 15 Amp, 15ft

壽命週期:
新產品:
該製造商的新產品。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$400.48 HK$400.48
HK$340.47 HK$3,404.70
HK$319.10 HK$7,977.50
HK$303.89 HK$15,194.50
HK$289.43 HK$28,943.00
HK$272.58 HK$68,145.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: AC 電源線
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: AC Power Cords
原廠包裝數量: 1
子類別: Power Cords
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544429090
ECCN:
EAR99

NEMA 5-15 to IEC C21 Power Cords

L-Com NEMA 5-15 to IEC C21 Power Cords include a NEMA 5-15 male connector on one end and a C21 female connector on the other. These power cords feature a PVC jacket with a 0.413-inch diameter, a maximum current rating of 15A, and a capacity of up to 125V. The NEMA 5-15 to IEC C21 cords include up to 15-foot-long power cable built with 12 AWG conductors. These cables can handle high power loads, include a durable design, safety features, and are globally compatible for IT, telecommunications, healthcare, and industrial manufacturing industries. The NEMA 5-15 to IEC C21 power cords can withstand a temperature range from 3°C to 105°C. Typical applications include power, PC/servers, powered devices, and switches/routers.