PCM1014

L-Com
17-PCM1014
PCM1014

製造商:

說明:
AC 電源線 CBLSJT18 N5/15-60320C13 9'10

壽命週期:
Mouser新產品

庫存量: 27

庫存:
27 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$195.23 HK$195.23
HK$173.20 HK$1,732.00
HK$162.92 HK$4,073.00
HK$151.74 HK$7,587.00
HK$144.92 HK$14,492.00
HK$138.01 HK$34,502.50
HK$131.44 HK$65,720.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: AC 電源線
RoHS:  
AC Power Cord
IEC-320-C13
NEMA 5-15
18 AWG
10 A
125 VAC
Shielded
Black
品牌: L-Com
產品類型: AC Power Cords
系列: Network
原廠包裝數量: 1
子類別: Power Cords
每件重量: 308.443 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

AC Power Cords

L-Com AC Power Cords are standard AC cordsets in a variety of styles and suited to a range of uses. Hospital-grade AC power cords are UL/CSA-approved external power cords for hospital/medical use. N5-15 to C13 power cords are heavy-duty external power cords for domestic use. Middle-Atlantic IEC shorter-length power cords save space in crowded racks and enclosures. L-Com AC Power Cords also include external universally approved jumper power cords for domestic and European use.